Технически документи
Спецификации
Brand
RadiallGender
Female
Coaxial Connector Type
BNC Connector
Mounting Type
Flange Mount
Impedance
75Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 1.5GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Детайли за продукта
Radiall 75 Ohm BNC Panel Mount RF Coaxial Jack with Solder Pot Contact
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
€ 19,89
€ 19,89 Всеки (ex VAT)
1
€ 19,89
€ 19,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 19,89 |
25 - 49 | € 17,57 |
50 - 99 | € 15,98 |
100 - 249 | € 14,97 |
250+ | € 14,40 |
Технически документи
Спецификации
Brand
RadiallGender
Female
Coaxial Connector Type
BNC Connector
Mounting Type
Flange Mount
Impedance
75Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 1.5GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Детайли за продукта
Radiall 75 Ohm BNC Panel Mount RF Coaxial Jack with Solder Pot Contact
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.