Radiall, jack Flange Mount BNC Connector, 75Ω, Clamp Termination, Straight Body

Номер на артикул на RS: 295-7598Марка: Radiall№ по каталога на производителя: R142202000
brand-logo

Технически документи

Спецификации

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

75Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG179, RG187

Bulkhead

Yes

Operating Frequency

0 to 1.5GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Страна на произход

France

Детайли за продукта

Straight female BNC sockets with square flange

Straight female BNC sockets with flange for connection with cable gland.
These sockets mount onto panels using four screws (not provided).

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Radiall, jack Flange Mount BNC Connector, 75Ω, Clamp Termination, Straight Body

P.O.A.

Radiall, jack Flange Mount BNC Connector, 75Ω, Clamp Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

75Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG179, RG187

Bulkhead

Yes

Operating Frequency

0 to 1.5GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Страна на произход

France

Детайли за продукта

Straight female BNC sockets with square flange

Straight female BNC sockets with flange for connection with cable gland.
These sockets mount onto panels using four screws (not provided).

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more