Технически документи
Спецификации
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 1.5GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Silver
Страна на произход
France
Детайли за продукта
Standard bulkhead Jack
These Radiall BNC straight bulkhead Receptacles have a solder pot contact.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
€ 778,60
€ 7,786 Each (In a Box of 100) (ex VAT)
100
€ 778,60
€ 7,786 Each (In a Box of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
100 - 200 | € 7,786 | € 778,60 |
300+ | € 7,163 | € 716,30 |
Технически документи
Спецификации
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 1.5GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Silver
Страна на произход
France
Детайли за продукта
Standard bulkhead Jack
These Radiall BNC straight bulkhead Receptacles have a solder pot contact.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.