Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Radiall R141 Series Straight 50Ω Panel Mount Bulkhead Fitting BNC Connector, jack, Nickel, Solder Termination

Номер на артикул на RS: 295-7908Марка: Radiall№ по каталога на производителя: R141557000W
brand-logo

Технически документи

Спецификации

Brand

Radiall

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 → 4GHz

Minimum Operating Temperature

-65 °C,

Body Plating

Nickel

Polarity

Normal

Maximum Operating Temperature

, +165 °C

Series

R141

Contact Material

Beryllium Copper

Contact Plating

Gold

Детайли за продукта

Standard bulkhead Jack

These Radiall BNC straight bulkhead Receptacles have a solder pot contact.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,67

€ 6,67 Всеки (ex VAT)

Radiall R141 Series Straight 50Ω Panel Mount Bulkhead Fitting BNC Connector, jack, Nickel, Solder Termination

€ 6,67

€ 6,67 Всеки (ex VAT)

Radiall R141 Series Straight 50Ω Panel Mount Bulkhead Fitting BNC Connector, jack, Nickel, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Radiall

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 → 4GHz

Minimum Operating Temperature

-65 °C,

Body Plating

Nickel

Polarity

Normal

Maximum Operating Temperature

, +165 °C

Series

R141

Contact Material

Beryllium Copper

Contact Plating

Gold

Детайли за продукта

Standard bulkhead Jack

These Radiall BNC straight bulkhead Receptacles have a solder pot contact.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more