Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Radiall, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

Номер на артикул на RS: 295-7784Марка: Radiall№ по каталога на производителя: R141306000W
brand-logo

Технически документи

Спецификации

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG188, RG316

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Детайли за продукта

Standard Bulkhead Socket

Impedance 50Ω

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Информацията за складовите наличности временно не е налична.

€ 11,04

€ 11,04 Всеки (ex VAT)

Radiall, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

€ 11,04

€ 11,04 Всеки (ex VAT)

Radiall, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 11,04
25 - 49€ 9,85
50 - 99€ 9,37
100 - 249€ 8,26
250+€ 7,74

Технически документи

Спецификации

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG188, RG316

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Детайли за продукта

Standard Bulkhead Socket

Impedance 50Ω

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.