Radiall Straight 50Ω RF Adapter SMA Plug to SMA Plug 18GHz

Номер на артикул на RS: 295-6422Марка: Radiall№ по каталога на производителя: R125703001
brand-logo

Технически документи

Спецификации

Brand

Radiall

Adapter Type

SMA Plug to SMA Plug

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Length

21mm

Contact Material

Brass

Детайли за продукта

SMA connectors

Series of SMA connectors for all types of SMA-SMA adaptation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 24,02

€ 24,02 Всеки (ex VAT)

Radiall Straight 50Ω RF Adapter SMA Plug to SMA Plug 18GHz

€ 24,02

€ 24,02 Всеки (ex VAT)

Radiall Straight 50Ω RF Adapter SMA Plug to SMA Plug 18GHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 24,02
10 - 24€ 22,09
25 - 49€ 20,41
50+€ 19,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Radiall

Adapter Type

SMA Plug to SMA Plug

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Length

21mm

Contact Material

Brass

Детайли за продукта

SMA connectors

Series of SMA connectors for all types of SMA-SMA adaptation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от