Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Radiall, Jack Panel Mount SMA Connector, 50Ω, Straight Body

Номер на артикул на RS: 295-6292Марка: Radiall№ по каталога на производителя: R125553001
brand-logo

Технически документи

Спецификации

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Operating Frequency

500MHz

Body Plating

Nickel

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

France

Детайли за продукта

Female SMA screw sockets

Female SMA socket, designed to panel-mounted, using a mounting bolt.
Solder connection.
Rear mounting.
This high-performance connector can be used for all high-frequency applications.

Radiall SMA Commercial

Информацията за складовите наличности временно не е налична.

€ 21,45

€ 21,45 Всеки (ex VAT)

Radiall, Jack Panel Mount SMA Connector, 50Ω, Straight Body

€ 21,45

€ 21,45 Всеки (ex VAT)

Radiall, Jack Panel Mount SMA Connector, 50Ω, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 21,45
15 - 49€ 20,43
50 - 99€ 19,50
100 - 249€ 16,88
250+€ 15,96

Технически документи

Спецификации

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Operating Frequency

500MHz

Body Plating

Nickel

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

France

Детайли за продукта

Female SMA screw sockets

Female SMA socket, designed to panel-mounted, using a mounting bolt.
Solder connection.
Rear mounting.
This high-performance connector can be used for all high-frequency applications.

Radiall SMA Commercial