Технически документи
Спецификации
Brand
RadiallCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Страна на произход
India
Детайли за продукта
SMA male flange sockets
SMA male sockets with full square or stub flange.
These sockets are designed to be panel mounted using four mounting holes (screws not provided).
Solder connection.
These connectors offer a high level of performance and may be used for all high frequency applications.
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
€ 77,64
€ 77,64 Всеки (ex VAT)
1
€ 77,64
€ 77,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 77,64 |
15 - 49 | € 68,64 |
50 - 99 | € 66,00 |
100 - 249 | € 63,60 |
250+ | € 61,27 |
Технически документи
Спецификации
Brand
RadiallCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Страна на произход
India
Детайли за продукта
SMA male flange sockets
SMA male sockets with full square or stub flange.
These sockets are designed to be panel mounted using four mounting holes (screws not provided).
Solder connection.
These connectors offer a high level of performance and may be used for all high frequency applications.
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.