Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Radiall Straight 50Ω Panel Mount SMA Connector, Solder Termination

Номер на артикул на RS: 295-6163Марка: Radiall№ по каталога на производителя: R125454000
brand-logo

Технически документи

Спецификации

Brand

Radiall

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Termination Method

Solder

Impedance

50Ω

Operating Frequency

0 → 18GHz

Minimum Operating Temperature

-65 °C

Body Plating

Gold

Maximum Operating Temperature

+165 °C

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Страна на произход

France

Детайли за продукта

Female SMA socket with stub flange

Female SMA socket with stub flange.
These sockets are designed to be panel-mounted using four mounting holes (screws not provided).
Solder connection.
These connectors are high performance and may be used for all high frequency applications.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Информацията за складовите наличности временно не е налична.

€ 25,26

€ 25,26 Всеки (ex VAT)

Radiall Straight 50Ω Panel Mount SMA Connector, Solder Termination

€ 25,26

€ 25,26 Всеки (ex VAT)

Radiall Straight 50Ω Panel Mount SMA Connector, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 25,26
15 - 49€ 24,01
50 - 99€ 22,79
100+€ 21,47

Технически документи

Спецификации

Brand

Radiall

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Termination Method

Solder

Impedance

50Ω

Operating Frequency

0 → 18GHz

Minimum Operating Temperature

-65 °C

Body Plating

Gold

Maximum Operating Temperature

+165 °C

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Страна на произход

France

Детайли за продукта

Female SMA socket with stub flange

Female SMA socket with stub flange.
These sockets are designed to be panel-mounted using four mounting holes (screws not provided).
Solder connection.
These connectors are high performance and may be used for all high frequency applications.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.