Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

Номер на артикул на RS: 332-6591Марка: Radiall№ по каталога на производителя: R125052000W
brand-logo

Технически документи

Спецификации

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG405

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Страна на произход

France

Детайли за продукта

Radiall 50 Ohm SMA RF Coaxial Solder Plug, Stainless Steel Body

50 Ohm SMA RF coaxial solder plug connectors with screw on mating and solder termination. These RF coax 50 Ohm cable mount SMA plug connectors have a gold plated stainless steel body, gold centre contact, gasket and are suitable for use with various RF coaxial cable types.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,91

€ 8,91 Всеки (ex VAT)

Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

€ 8,91

€ 8,91 Всеки (ex VAT)

Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 8,91
15 - 49€ 8,01
50 - 99€ 7,58
100 - 249€ 6,68
250+€ 6,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG405

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Страна на произход

France

Детайли за продукта

Radiall 50 Ohm SMA RF Coaxial Solder Plug, Stainless Steel Body

50 Ohm SMA RF coaxial solder plug connectors with screw on mating and solder termination. These RF coax 50 Ohm cable mount SMA plug connectors have a gold plated stainless steel body, gold centre contact, gasket and are suitable for use with various RF coaxial cable types.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more