Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

Номер на артикул на RS: 414-1177Марка: Radiall№ по каталога на производителя: R124054003W
brand-logo

Технически документи

Спецификации

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG402

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Contact Plating

Gold

Детайли за продукта

Straight Plug

Radiall SMA Commercial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7,54

€ 7,54 Всеки (ex VAT)

Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

€ 7,54

€ 7,54 Всеки (ex VAT)

Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 7,54
5+€ 7,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG402

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Contact Plating

Gold

Детайли за продукта

Straight Plug

Radiall SMA Commercial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more