Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Radiall, Jack Through Hole MCX Connector, 50Ω, Solder Termination, Straight Body

Номер на артикул на RS: 245-5115Марка: Radiall№ по каталога на производителя: R113426000W
brand-logo

Технически документи

Спецификации

Brand

Radiall

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 6GHz

Body Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Mating Type

Slide On

Детайли за продукта

Radiall 50 Ohm MCX RF Coaxial PCB Mount Jack Receptacle Connector

50 Ohm MCX RF coaxial PCB mount jack receptacle connectors with snap-on mating and solder legs. These 50 Ohm MCX RF coax PCB mount female receptacle connectors have a thermoplastic dielectric, a gold over nickel plated body and gold plated captive centre contact.

Radiall MCX

Информацията за складовите наличности временно не е налична.

€ 6,14

€ 6,14 Всеки (ex VAT)

Radiall, Jack Through Hole MCX Connector, 50Ω, Solder Termination, Straight Body

€ 6,14

€ 6,14 Всеки (ex VAT)

Radiall, Jack Through Hole MCX Connector, 50Ω, Solder Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 6,14
15 - 49€ 5,55
50 - 99€ 5,24
100 - 249€ 4,60
250+€ 4,32

Технически документи

Спецификации

Brand

Radiall

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 6GHz

Body Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Mating Type

Slide On

Детайли за продукта

Radiall 50 Ohm MCX RF Coaxial PCB Mount Jack Receptacle Connector

50 Ohm MCX RF coaxial PCB mount jack receptacle connectors with snap-on mating and solder legs. These 50 Ohm MCX RF coax PCB mount female receptacle connectors have a thermoplastic dielectric, a gold over nickel plated body and gold plated captive centre contact.

Radiall MCX