Raaco Transparent Polypropylene Insert, 69mm x 79mm x 218mm

Номер на артикул на RS: 136-7971Марка: Raaco№ по каталога на производителя: 144063
brand-logo
Преглед на всички в Кутии с отделения

Технически документи

Спецификации

Brand

Raaco

Height

69mm

Width

79mm

Depth

218mm

Material

Polypropylene

Colour

Transparent

Model Number

Insert 80 CA7-2

Страна на произход

Denmark

Детайли за продукта

Raaco Adjustable Tray Inserts

A range of multi-tray practical solutions from Raaco. These plastic inserts are designed for compartment boxes, to help organise and store large numbers of tools, accessories and small parts. Each insert cleverly clicks into place on the grid style base of your compartment box. Letting you combine individual components and create the ideal storage solution, specifically to your needs. There are two different versions of the CA-inserts to choose from. Both are transparent but the FOD version contains added fluorescent material for better visibility using a black light (UV light).

Features & Benefits

• Designed to be fixed with click n' grid CarryLite LMS cases
• Transparent for easy visual identification
• Works perfectly with U-Profile lids

Може да се интересувате от
Raaco Transparent Polypropylene Insert, 69mm x 55mm x 236mm
€ 5,629Each (In a Pack of 9) (ex VAT)
Raaco Transparent Polypropylene Insert, 69mm x 79mm x 109mm
P.O.A.Each (In a Pack of 16) (ex VAT)
Raaco Transparent Polypropylene Insert, 69mm x 79mm x 157mm
€ 4,402Each (In a Pack of 8) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 45,06

€ 5,632 Each (In a Pack of 8) (ex VAT)

Raaco Transparent Polypropylene Insert, 69mm x 79mm x 218mm

€ 45,06

€ 5,632 Each (In a Pack of 8) (ex VAT)

Raaco Transparent Polypropylene Insert, 69mm x 79mm x 218mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Raaco Transparent Polypropylene Insert, 69mm x 55mm x 236mm
€ 5,629Each (In a Pack of 9) (ex VAT)
Raaco Transparent Polypropylene Insert, 69mm x 79mm x 109mm
P.O.A.Each (In a Pack of 16) (ex VAT)
Raaco Transparent Polypropylene Insert, 69mm x 79mm x 157mm
€ 4,402Each (In a Pack of 8) (ex VAT)

Технически документи

Спецификации

Brand

Raaco

Height

69mm

Width

79mm

Depth

218mm

Material

Polypropylene

Colour

Transparent

Model Number

Insert 80 CA7-2

Страна на произход

Denmark

Детайли за продукта

Raaco Adjustable Tray Inserts

A range of multi-tray practical solutions from Raaco. These plastic inserts are designed for compartment boxes, to help organise and store large numbers of tools, accessories and small parts. Each insert cleverly clicks into place on the grid style base of your compartment box. Letting you combine individual components and create the ideal storage solution, specifically to your needs. There are two different versions of the CA-inserts to choose from. Both are transparent but the FOD version contains added fluorescent material for better visibility using a black light (UV light).

Features & Benefits

• Designed to be fixed with click n' grid CarryLite LMS cases
• Transparent for easy visual identification
• Works perfectly with U-Profile lids

Може да се интересувате от
Raaco Transparent Polypropylene Insert, 69mm x 55mm x 236mm
€ 5,629Each (In a Pack of 9) (ex VAT)
Raaco Transparent Polypropylene Insert, 69mm x 79mm x 109mm
P.O.A.Each (In a Pack of 16) (ex VAT)
Raaco Transparent Polypropylene Insert, 69mm x 79mm x 157mm
€ 4,402Each (In a Pack of 8) (ex VAT)