Технически документи
Спецификации
Brand
RaacoHeight
69mm
Width
79mm
Depth
157mm
Material
Polypropylene
Colour
Transparent
Model Number
Insert 80 CA7-1
Страна на произход
Denmark
Детайли за продукта
Raaco Adjustable Tray Inserts
A range of multi-tray practical solutions from Raaco. These plastic inserts are designed for compartment boxes, to help organise and store large numbers of tools, accessories and small parts. Each insert cleverly clicks into place on the grid style base of your compartment box. Letting you combine individual components and create the ideal storage solution, specifically to your needs. There are two different versions of the CA-inserts to choose from. Both are transparent but the FOD version contains added fluorescent material for better visibility using a black light (UV light).
Features & Benefits
Designed to be fixed with click n' grid CarryLite LMS cases
Transparent for easy visual identification
Works perfectly with U-Profile lids
€ 35,22
€ 4,402 Each (In a Pack of 8) (ex VAT)
8
€ 35,22
€ 4,402 Each (In a Pack of 8) (ex VAT)
8
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RaacoHeight
69mm
Width
79mm
Depth
157mm
Material
Polypropylene
Colour
Transparent
Model Number
Insert 80 CA7-1
Страна на произход
Denmark
Детайли за продукта
Raaco Adjustable Tray Inserts
A range of multi-tray practical solutions from Raaco. These plastic inserts are designed for compartment boxes, to help organise and store large numbers of tools, accessories and small parts. Each insert cleverly clicks into place on the grid style base of your compartment box. Letting you combine individual components and create the ideal storage solution, specifically to your needs. There are two different versions of the CA-inserts to choose from. Both are transparent but the FOD version contains added fluorescent material for better visibility using a black light (UV light).
Features & Benefits
Designed to be fixed with click n' grid CarryLite LMS cases
Transparent for easy visual identification
Works perfectly with U-Profile lids