Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Raaco 8 Drawer Storage Unit, Steel, 552mm x 306mm x 150mm, Blue

Номер на артикул на RS: 118-0157Марка: Raaco№ по каталога на производителя: 137416
brand-logo

Технически документи

Спецификации

Brand

Raaco

Drawers

8

Case Material

Steel

Height

552mm

Width

306mm

Depth

150mm

Transparent Drawers

Yes

Drawer Material

PP

Colour

Blue

Страна на произход

Denmark

Детайли за продукта

Drawer Cabinets– Full Height

Individual free standing or wall mounted, or can be grouped together on the Turntable, see stock no. 551-463.
The steel carcase is enamelled dark grey. The drawers are translucent, lightweight durable polypropylene
The design facilitates the cabinets standing one on top of the other

Raaco 150 Steel Cabinet System

A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 111,75

€ 111,75 Всеки (ex VAT)

Raaco 8 Drawer Storage Unit, Steel, 552mm x 306mm x 150mm, Blue

€ 111,75

€ 111,75 Всеки (ex VAT)

Raaco 8 Drawer Storage Unit, Steel, 552mm x 306mm x 150mm, Blue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Raaco

Drawers

8

Case Material

Steel

Height

552mm

Width

306mm

Depth

150mm

Transparent Drawers

Yes

Drawer Material

PP

Colour

Blue

Страна на произход

Denmark

Детайли за продукта

Drawer Cabinets– Full Height

Individual free standing or wall mounted, or can be grouped together on the Turntable, see stock no. 551-463.
The steel carcase is enamelled dark grey. The drawers are translucent, lightweight durable polypropylene
The design facilitates the cabinets standing one on top of the other

Raaco 150 Steel Cabinet System

A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

Може да се интересувате от