Raaco Compact 37 Plastic Tool Box, 540 x 230 x 296mm

Технически документи
Спецификации
Brand
RaacoMaterial
Plastic
Box Type
Tool Box
Length
540mm
Width
296mm
Height
230mm
Dimensions
540 x 230 x 296mm
Lock Type
Padlock
Tray Type
Removable Tote
Weight
3.3kg
Range
Compact 37
Tools Included
No
Distrelec Product Id
30154714
Страна на произход
Denmark
Детайли за продукта
Compact 37 with Tote Tray
Additional carrying handles at both ends
Base can be sub-divided using boards supplied
Holds power tools, soldering equipment, etc
Padlockable
40kg load bearing capacity
Dimensions: 540 x 300 x 230mm
Weight: 3.3kg
Raaco
€ 105,13
€ 105,13 Всеки (ex VAT)
1
€ 105,13
€ 105,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RaacoMaterial
Plastic
Box Type
Tool Box
Length
540mm
Width
296mm
Height
230mm
Dimensions
540 x 230 x 296mm
Lock Type
Padlock
Tray Type
Removable Tote
Weight
3.3kg
Range
Compact 37
Tools Included
No
Distrelec Product Id
30154714
Страна на произход
Denmark
Детайли за продукта
Compact 37 with Tote Tray
Additional carrying handles at both ends
Base can be sub-divided using boards supplied
Holds power tools, soldering equipment, etc
Padlockable
40kg load bearing capacity
Dimensions: 540 x 300 x 230mm
Weight: 3.3kg