Технически документи
Спецификации
Brand
RaacoHeight
403mm
Width
451mm
Depth
330mm
Transparent Lid
Yes
Material
PC, PP, Steel
Colour
Blue
Model Number
SafeBox 80x3
Страна на произход
Denmark
Детайли за продукта
CarryLite Safe Box
A range of lockable cabinets complete with CarryLite plastic cases
Full metal construction cabinet with telescopic runners mounted on ball bearings
Can be stacked or bolted to vehicle floor for added security
CarryLite plastic cases supplied with inserts
Plastic Carrylite Case System
Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions
€ 765,42
€ 765,42 Всеки (ex VAT)
1
€ 765,42
€ 765,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RaacoHeight
403mm
Width
451mm
Depth
330mm
Transparent Lid
Yes
Material
PC, PP, Steel
Colour
Blue
Model Number
SafeBox 80x3
Страна на произход
Denmark
Детайли за продукта
CarryLite Safe Box
A range of lockable cabinets complete with CarryLite plastic cases
Full metal construction cabinet with telescopic runners mounted on ball bearings
Can be stacked or bolted to vehicle floor for added security
CarryLite plastic cases supplied with inserts
Plastic Carrylite Case System
Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions