Raaco 9 Cell Blue PC, PP Compartment Box, 150mm x 415mm x 330mm

Номер на артикул на RS: 236-2085Марка: Raaco№ по каталога на производителя: 136341
brand-logo
Преглед на всички в Кутии с отделения

Технически документи

Спецификации

Brand

Raaco

Number of Compartments

9

Height

150mm

Width

415mm

Depth

330mm

Transparent Lid

Yes

Material

PC, PP

Colour

Blue

Страна на произход

Denmark

Детайли за продукта

Plastic Carrylite Case System

Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions

Информацията за складовите наличности временно не е налична.

€ 103,40

€ 103,40 Всеки (ex VAT)

Raaco 9 Cell Blue PC, PP Compartment Box, 150mm x 415mm x 330mm

€ 103,40

€ 103,40 Всеки (ex VAT)

Raaco 9 Cell Blue PC, PP Compartment Box, 150mm x 415mm x 330mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Raaco

Number of Compartments

9

Height

150mm

Width

415mm

Depth

330mm

Transparent Lid

Yes

Material

PC, PP

Colour

Blue

Страна на произход

Denmark

Детайли за продукта

Plastic Carrylite Case System

Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions