Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Raaco 15 Cell Grey PC, PP Compartment Box, 55mm x 298mm x 284mm

Номер на артикул на RS: 513-222Марка: Raaco№ по каталога на производителя: 134811Distrelec Article No.: 18001532
brand-logo
Преглед на всички в Кутии с отделения

Технически документи

Спецификации

Brand

Raaco

Number of Compartments

15

Height

55mm

Width

298mm

Depth

284mm

Material

PC, PP

Colour

Grey

Model Number

Boxxser 55 5x5-15

Страна на произход

Denmark

Детайли за продукта

Boxxser 55 5 x 5

298 x 284 x 55mm deep case
For ID Tags see rs stock no 513-200, 513-206 and 513-250

Plastic Boxxser Case System

A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 52,46

€ 52,46 Всеки (ex VAT)

Raaco 15 Cell Grey PC, PP Compartment Box, 55mm x 298mm x 284mm

€ 52,46

€ 52,46 Всеки (ex VAT)

Raaco 15 Cell Grey PC, PP Compartment Box, 55mm x 298mm x 284mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Raaco

Number of Compartments

15

Height

55mm

Width

298mm

Depth

284mm

Material

PC, PP

Colour

Grey

Model Number

Boxxser 55 5x5-15

Страна на произход

Denmark

Детайли за продукта

Boxxser 55 5 x 5

298 x 284 x 55mm deep case
For ID Tags see rs stock no 513-200, 513-206 and 513-250

Plastic Boxxser Case System

A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.

Може да се интересувате от