Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Raaco Drawer Labels, 10mm x 52mm x 1mm, White

Номер на артикул на RS: 206-0026Марка: Raaco№ по каталога на производителя: 109024
brand-logo

Технически документи

Спецификации

Brand

Raaco

Height

10mm

Width

52mm

Depth

1mm

Colour

White

Страна на произход

Denmark

Детайли за продукта

Drawer Cabinet Labels

A selection of labels from Raaco, each pack comes with plastic strips with a peel & seal strip on the back for securing to either a drawer or bin. There is also a card label that can be written on then placed into the top of the plastic strip.

Features and Benefits

Labels can be removed, turned over and written on the reverse side
Keeps you organised
No more wondering what is in a drawer, just check the label on the front

Application Information

Ideal for packaging supplies, bins and storage applications

Raaco 150 Steel Cabinet System

A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

Може да се интересувате от
Raaco Drawer Labels, 18mm x 87mm x 1mm, White
€ 12,351 Bag of 24 (ex VAT)
Raaco Drawer Dividers, 32mm x 52mm x 2mm, Clear
€ 10,981 Bag of 60 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 16,60

€ 16,60 1 Bag of 60 (ex VAT)

Raaco Drawer Labels, 10mm x 52mm x 1mm, White

€ 16,60

€ 16,60 1 Bag of 60 (ex VAT)

Raaco Drawer Labels, 10mm x 52mm x 1mm, White
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Raaco Drawer Labels, 18mm x 87mm x 1mm, White
€ 12,351 Bag of 24 (ex VAT)
Raaco Drawer Dividers, 32mm x 52mm x 2mm, Clear
€ 10,981 Bag of 60 (ex VAT)

Технически документи

Спецификации

Brand

Raaco

Height

10mm

Width

52mm

Depth

1mm

Colour

White

Страна на произход

Denmark

Детайли за продукта

Drawer Cabinet Labels

A selection of labels from Raaco, each pack comes with plastic strips with a peel & seal strip on the back for securing to either a drawer or bin. There is also a card label that can be written on then placed into the top of the plastic strip.

Features and Benefits

Labels can be removed, turned over and written on the reverse side
Keeps you organised
No more wondering what is in a drawer, just check the label on the front

Application Information

Ideal for packaging supplies, bins and storage applications

Raaco 150 Steel Cabinet System

A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

Може да се интересувате от
Raaco Drawer Labels, 18mm x 87mm x 1mm, White
€ 12,351 Bag of 24 (ex VAT)
Raaco Drawer Dividers, 32mm x 52mm x 2mm, Clear
€ 10,981 Bag of 60 (ex VAT)