Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Raaco 18 Cell Green PP Compartment Box, 43mm x 240mm x 195mm

Номер на артикул на RS: 515-580Марка: Raaco№ по каталога на производителя: 108454Distrelec Article No.: 30421947
brand-logo
Преглед на всички в Кутии с отделения

Технически документи

Спецификации

Brand

Raaco

Number of Compartments

18

Height

43mm

Width

240mm

Depth

195mm

Material

PP

Colour

Green

Distrelec Product Id

30421947

Страна на произход

Denmark

Детайли за продукта

RS PRO Polypropylene Slide-locking Compartment Box

RS PRO compartment boxes which have been manufactured from polypropylene and features strong hinges and sliding locks. The transparent lid means you can easily view all the parts inside and identify what is needed without opening the lid. These assortment boxes are ideal for the storage of nuts, washers, screws and small component parts.

Options available include:
515-552 - Red plastic storage box with 7 compartments
515-568 - Green plastic storage box with 12 compartments
515-574 - Red plastic storage box with 9 compartments
515-603 - Green plastic storage box with 32 compartments

Features and Benefits:

Plastic compartment box for small component storage
Transparent lids – easily view what is inside the box
Side locks for secure transport
Ideal for workshops and garages

Typical Applications

These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting small components. Compartment boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These boxes are perfect for organising screws, nuts, pins, small electronics or tools and generally come with dividers to suit the user's storage needs.
Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.

FAQs

Does this storage box come with a lid?

Yes, this box does come with a transparent lid

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,03

€ 12,03 Всеки (ex VAT)

Raaco 18 Cell Green PP Compartment Box, 43mm x 240mm x 195mm

€ 12,03

€ 12,03 Всеки (ex VAT)

Raaco 18 Cell Green PP Compartment Box, 43mm x 240mm x 195mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Raaco

Number of Compartments

18

Height

43mm

Width

240mm

Depth

195mm

Material

PP

Colour

Green

Distrelec Product Id

30421947

Страна на произход

Denmark

Детайли за продукта

RS PRO Polypropylene Slide-locking Compartment Box

RS PRO compartment boxes which have been manufactured from polypropylene and features strong hinges and sliding locks. The transparent lid means you can easily view all the parts inside and identify what is needed without opening the lid. These assortment boxes are ideal for the storage of nuts, washers, screws and small component parts.

Options available include:
515-552 - Red plastic storage box with 7 compartments
515-568 - Green plastic storage box with 12 compartments
515-574 - Red plastic storage box with 9 compartments
515-603 - Green plastic storage box with 32 compartments

Features and Benefits:

Plastic compartment box for small component storage
Transparent lids – easily view what is inside the box
Side locks for secure transport
Ideal for workshops and garages

Typical Applications

These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting small components. Compartment boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These boxes are perfect for organising screws, nuts, pins, small electronics or tools and generally come with dividers to suit the user's storage needs.
Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.

FAQs

Does this storage box come with a lid?

Yes, this box does come with a transparent lid

Може да се интересувате от