Технически документи
Спецификации
Brand
RaacoMaterial Properties
Conductive
Material
Polypropylene
Height
47mm
Length
320mm
Width
225mm
Surface Resistivity Range
10.4 → 10.1Ω
Страна на произход
France
Детайли за продукта
Hinged Containers
Made from lightweight non-corrosive conductive Velostat plastic
Moulded pin hinges providing better security and reliability
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
€ 62,74
€ 62,74 Всеки (ex VAT)
1
€ 62,74
€ 62,74 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 62,74 |
10 - 19 | € 60,23 |
20+ | € 58,35 |
Технически документи
Спецификации
Brand
RaacoMaterial Properties
Conductive
Material
Polypropylene
Height
47mm
Length
320mm
Width
225mm
Surface Resistivity Range
10.4 → 10.1Ω
Страна на произход
France
Детайли за продукта
Hinged Containers
Made from lightweight non-corrosive conductive Velostat plastic
Moulded pin hinges providing better security and reliability
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance