Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Raaco Drawer Dividers, 31mm x 64mm x 2mm, Clear

Номер на артикул на RS: 437-6979Марка: Raaco№ по каталога на производителя: 101998
brand-logo

Технически документи

Спецификации

Brand

Raaco

Height

31mm

Width

64mm

Depth

2mm

Colour

Clear

Страна на произход

Denmark

Детайли за продукта

Drawer Cabinet Dividers

A selection of dividers from Raaco. Designed to be used with Raaco 150 Storage System

Features and Benefits

Dividers can be removed
Keeps you organised

Application Information

Ideal for packaging supplies, bins and storage applications

Raaco 150 Steel Cabinet System

A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

Може да се интересувате от
Raaco Drawer Dividers, 49mm x 87mm x 2mm, Clear
€ 12,161 Bag of 24 (ex VAT)
Raaco Drawer Dividers, 32mm x 52mm x 2mm, Clear
€ 11,121 Bag of 60 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 11,23

€ 11,23 1 Bag of 48 (ex VAT)

Raaco Drawer Dividers, 31mm x 64mm x 2mm, Clear

€ 11,23

€ 11,23 1 Bag of 48 (ex VAT)

Raaco Drawer Dividers, 31mm x 64mm x 2mm, Clear
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Raaco Drawer Dividers, 49mm x 87mm x 2mm, Clear
€ 12,161 Bag of 24 (ex VAT)
Raaco Drawer Dividers, 32mm x 52mm x 2mm, Clear
€ 11,121 Bag of 60 (ex VAT)

Технически документи

Спецификации

Brand

Raaco

Height

31mm

Width

64mm

Depth

2mm

Colour

Clear

Страна на произход

Denmark

Детайли за продукта

Drawer Cabinet Dividers

A selection of dividers from Raaco. Designed to be used with Raaco 150 Storage System

Features and Benefits

Dividers can be removed
Keeps you organised

Application Information

Ideal for packaging supplies, bins and storage applications

Raaco 150 Steel Cabinet System

A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

Може да се интересувате от
Raaco Drawer Dividers, 49mm x 87mm x 2mm, Clear
€ 12,161 Bag of 24 (ex VAT)
Raaco Drawer Dividers, 32mm x 52mm x 2mm, Clear
€ 11,121 Bag of 60 (ex VAT)