Quectel L76-M33 GPS Module

Номер на артикул на RS: 170-9179Марка: Quectel№ по каталога на производителя: L76-M33
brand-logo
Преглед на всички в GNSS и GPS модули

Технически документи

Спецификации

Brand

Quectel

Supported Bus Interfaces

UART

Number of Channels

33

Acquisition Sensitivity

-148dBm

Tracking Sensitivity

-165dBm

Dimensions

10.1 x 9.7 x 2.5mm

Height

2.5mm

Length

10.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

9.7mm

Страна на произход

China

Детайли за продукта

L76 GNSS (Global Navigation Satellite System) Module

The L76 is a single receiver GNSS module that integrates GPS (Global Positioning System) with GLONASS (Global Navigation Satellite System). With 33 tracking channels, 99 acquisition channels, and 210 PRN channels, L76 can acquire and track GPS and GLONASS signals to provide simultaneous open service reception capability.

GPS data for location, velocity, and time
Power Supply 3.3V
UART Port
NMEA and PMTK Protocols Supported
Operating Modes with Full On, Standby, Backup, Period, and AlwaysLocate™
"ANTON" function
Compact size 10.1 x 9.7 x 2.5 mm

GPS (Global Positioning System) - Quectel

Quectel offers a broad portfolio of GPS (Global Positioning System) and GNSS (Global Navigation Satellite System) modules.

Информацията за складовите наличности временно не е налична.

€ 204,92

€ 8,197 Each (In a Box of 25) (ex VAT)

Quectel L76-M33 GPS Module

€ 204,92

€ 8,197 Each (In a Box of 25) (ex VAT)

Quectel L76-M33 GPS Module
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Quectel

Supported Bus Interfaces

UART

Number of Channels

33

Acquisition Sensitivity

-148dBm

Tracking Sensitivity

-165dBm

Dimensions

10.1 x 9.7 x 2.5mm

Height

2.5mm

Length

10.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

9.7mm

Страна на произход

China

Детайли за продукта

L76 GNSS (Global Navigation Satellite System) Module

The L76 is a single receiver GNSS module that integrates GPS (Global Positioning System) with GLONASS (Global Navigation Satellite System). With 33 tracking channels, 99 acquisition channels, and 210 PRN channels, L76 can acquire and track GPS and GLONASS signals to provide simultaneous open service reception capability.

GPS data for location, velocity, and time
Power Supply 3.3V
UART Port
NMEA and PMTK Protocols Supported
Operating Modes with Full On, Standby, Backup, Period, and AlwaysLocate™
"ANTON" function
Compact size 10.1 x 9.7 x 2.5 mm

GPS (Global Positioning System) - Quectel

Quectel offers a broad portfolio of GPS (Global Positioning System) and GNSS (Global Navigation Satellite System) modules.