Quasar QFM-RX1-433 Module 433MHz, 4.5 → 5.5V

Номер на артикул на RS: 657-1362Марка: Quasar№ по каталога на производителя: QFM-RX1-433
brand-logo
Преглед на всички в RF модули

Технически документи

Спецификации

Brand

Quasar

Component Type

Module

Supported Frequency Bands

433MHz

Modulation Technique

FM

Maximum RF Data Rate

4800bit/s

Receiver Sensitivity

-106dBm

Supply Voltage

4.5 → 5.5V

Dimensions

13 x 44.2 x 5.5mm

Height

5.5mm

Length

44.2mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Width

13mm

Детайли за продукта

QFM series 433MHz FSK Transmitter/Receiver Modules

A range of basic radio telemetry transmitter and receiver modules operating in the 433MHz ISM frequency band. Digital data can be communicated directly from a microcontroller serial port, or via a suitable codec.

RF Carrier frequency: 433.92MHz ISM band
RF Output Power: +10dBm
Modulation: FSK
OTA Data rate: 200 to 4800bps
Receiver Sensitivity: -106dBm
Range: up to 100m
Tx input/Rx output: serial CMOS/TTL
Low power consumption
No adjustable components
Power supply: +2.2 to +3.5Vdc (Transmitter), +4.5 to +5.5Vdc (Receiver)
Applications: Security systems, Remote gate controls, Remote sensing, Data capture, Garage door controller, Short-range communication for the Internet of Things (IoT)

RS Product Codes
385-487 QFM-TX1-433 Transmitter
657-1362 QFM-RX1-433 Receiver

Wireless Modules - Quasar

€ 7,87

€ 7,87 Всеки (ex VAT)

Quasar QFM-RX1-433 Module 433MHz, 4.5 → 5.5V

€ 7,87

€ 7,87 Всеки (ex VAT)

Quasar QFM-RX1-433 Module 433MHz, 4.5 → 5.5V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Quasar

Component Type

Module

Supported Frequency Bands

433MHz

Modulation Technique

FM

Maximum RF Data Rate

4800bit/s

Receiver Sensitivity

-106dBm

Supply Voltage

4.5 → 5.5V

Dimensions

13 x 44.2 x 5.5mm

Height

5.5mm

Length

44.2mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Width

13mm

Детайли за продукта

QFM series 433MHz FSK Transmitter/Receiver Modules

A range of basic radio telemetry transmitter and receiver modules operating in the 433MHz ISM frequency band. Digital data can be communicated directly from a microcontroller serial port, or via a suitable codec.

RF Carrier frequency: 433.92MHz ISM band
RF Output Power: +10dBm
Modulation: FSK
OTA Data rate: 200 to 4800bps
Receiver Sensitivity: -106dBm
Range: up to 100m
Tx input/Rx output: serial CMOS/TTL
Low power consumption
No adjustable components
Power supply: +2.2 to +3.5Vdc (Transmitter), +4.5 to +5.5Vdc (Receiver)
Applications: Security systems, Remote gate controls, Remote sensing, Data capture, Garage door controller, Short-range communication for the Internet of Things (IoT)

RS Product Codes
385-487 QFM-TX1-433 Transmitter
657-1362 QFM-RX1-433 Receiver

Wireless Modules - Quasar