Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Quasar QAM-TX3-433 Module 433.92MHz, 3 → 12V

Номер на артикул на RS: 617-1811Марка: Quasar№ по каталога на производителя: QAM-TX3-433
brand-logo
Преглед на всички в RF модули

Технически документи

Спецификации

Brand

Quasar

Component Type

Module

Supported Frequency Bands

433.92MHz

Maximum RF Data Rate

3000Hz

Maximum Output Power

+10dBm

Supply Voltage

3 → 12V

Dimensions

5.2 x 7.08 x 1.8mm

Height

1.8mm

Length

7.08mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Width

5.2mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

QAM series 433MHz ASK Transmitter/Receiver Modules

A range of basic radio telemetry transmitter and receiver modules operating in the 433MHz ISM frequency band. Digital data can be communicated directly from a microcontroller serial port, or via a suitable codec.

RF Carrier frequency: 433.92MHz ISM band
Modulation: ASK
OTA Data rate: Up to 3kbps, 10kbps (QAM-RX10)
Receiver Sensitivity: -112dBm (QAM-RX1), -106dBm (QAM-RX4), -123dBm (QAM-RX10)
Range: Up to 50m
Tx input/Rx output: serial CMOS/TTL
Low power consumption
No adjustable components
Applications: Security systems, Remote gate controls, Remote sensing, Data capture, Garage door controller, Short-range communication for the Internet of Things (IoT)

RS Product Codes
617-2072 QAM-TX1-433 Transmitter
617-1811 QAM-TX3-433 Transmitter
742-4481 QAM-RX1-433 Receiver
762-0099 QAM-RX4-433 Receiver
125-8208 QAM-RX10-433 Receiver

Wireless Modules - Quasar

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,68

€ 4,68 Всеки (ex VAT)

Quasar QAM-TX3-433 Module 433.92MHz, 3 → 12V

€ 4,68

€ 4,68 Всеки (ex VAT)

Quasar QAM-TX3-433 Module 433.92MHz, 3 → 12V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 4,68
5 - 9€ 4,41
10+€ 4,22
Може да се интересувате от

Технически документи

Спецификации

Brand

Quasar

Component Type

Module

Supported Frequency Bands

433.92MHz

Maximum RF Data Rate

3000Hz

Maximum Output Power

+10dBm

Supply Voltage

3 → 12V

Dimensions

5.2 x 7.08 x 1.8mm

Height

1.8mm

Length

7.08mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Width

5.2mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

QAM series 433MHz ASK Transmitter/Receiver Modules

A range of basic radio telemetry transmitter and receiver modules operating in the 433MHz ISM frequency band. Digital data can be communicated directly from a microcontroller serial port, or via a suitable codec.

RF Carrier frequency: 433.92MHz ISM band
Modulation: ASK
OTA Data rate: Up to 3kbps, 10kbps (QAM-RX10)
Receiver Sensitivity: -112dBm (QAM-RX1), -106dBm (QAM-RX4), -123dBm (QAM-RX10)
Range: Up to 50m
Tx input/Rx output: serial CMOS/TTL
Low power consumption
No adjustable components
Applications: Security systems, Remote gate controls, Remote sensing, Data capture, Garage door controller, Short-range communication for the Internet of Things (IoT)

RS Product Codes
617-2072 QAM-TX1-433 Transmitter
617-1811 QAM-TX3-433 Transmitter
742-4481 QAM-RX1-433 Receiver
762-0099 QAM-RX4-433 Receiver
125-8208 QAM-RX10-433 Receiver

Wireless Modules - Quasar

Може да се интересувате от