Quadrant Connectors 2 Core, 0.5 mm² CSA, 100m, Black

Номер на артикул на RS: 260-6357Марка: Quadrant Connectors№ по каталога на производителя: PKFE0022000186
Преглед на всички в Аудио кабел

Технически документи

Спецификации

Number of Cores

2

Cross Sectional Area

0.5 mm²

Insulation material

PVC

Length

100m

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black

Core Strands

28/0.15 mm

Conductor Material

Copper

Voltage Rating

300 V

Size of Strands

0.15 mm

Number of Strands

28

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

Страна на произход

Germany

Детайли за продукта

Speaker Cable, 2-wire, 0.25 → 0.75 mm² (14 and 28 x 0.15 mm / 24 x 0.2 mm)

Copper strands
PVC insulation
Operating temperature: -5 °C → +70 °C
Black wire with red stripe on the side

Wires specially designed for Hi-Fi applications. They provide an optimal, true-to-nature sound quality. Polarity detection at the PVC insulation, one core grooved and one core smooth.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Quadrant Connectors 2 Core, 0.5 mm² CSA, 100m, Black

P.O.A.

Quadrant Connectors 2 Core, 0.5 mm² CSA, 100m, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Cores

2

Cross Sectional Area

0.5 mm²

Insulation material

PVC

Length

100m

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black

Core Strands

28/0.15 mm

Conductor Material

Copper

Voltage Rating

300 V

Size of Strands

0.15 mm

Number of Strands

28

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

Страна на произход

Germany

Детайли за продукта

Speaker Cable, 2-wire, 0.25 → 0.75 mm² (14 and 28 x 0.15 mm / 24 x 0.2 mm)

Copper strands
PVC insulation
Operating temperature: -5 °C → +70 °C
Black wire with red stripe on the side

Wires specially designed for Hi-Fi applications. They provide an optimal, true-to-nature sound quality. Polarity detection at the PVC insulation, one core grooved and one core smooth.

Може да се интересувате от