Quadrant Connectors Black Twinaxial Cable 100m, 120 Ω impedance

Номер на артикул на RS: 291-6519Марка: Quadrant Connectors№ по каталога на производителя: 20730900.100M

Технически документи

Спецификации

Sheath Colour

Black

Length

100m

Characteristic Impedance

120 Ω

Attenuation

1.7 dB/100m @ 1MHz, 14 dB/100m @ 50MHz, 2.5 dB/100m @ 2MHz, 20 dB/100m @ 100MHz, 3.8 dB/100m @ 4MHz, 6 dB/100m @ 10MHz, 8.5 dB/100m @ 20MHz

Insulation material

PVC

Capacitance

35 pF/m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Screened/Unscreened

Screened

Conductor Material

Copper

Size of Strands

0.5 mm

Connector Type

BNO

Cable Shape

Coaxial

Страна на произход

Germany

Детайли за продукта

IBM® Cabling

A group of cables which meet the requirements for use in an IBM® Cabling System, which offers a common cabling system for most data and communication products. They are double screened and have a twisted pair construction to reduce the effects of interference from external sources, to minimise crosstalk and to reduce attenuation and high frequency radiation.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Quadrant Connectors Black Twinaxial Cable 100m, 120 Ω impedance

P.O.A.

Quadrant Connectors Black Twinaxial Cable 100m, 120 Ω impedance
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Sheath Colour

Black

Length

100m

Characteristic Impedance

120 Ω

Attenuation

1.7 dB/100m @ 1MHz, 14 dB/100m @ 50MHz, 2.5 dB/100m @ 2MHz, 20 dB/100m @ 100MHz, 3.8 dB/100m @ 4MHz, 6 dB/100m @ 10MHz, 8.5 dB/100m @ 20MHz

Insulation material

PVC

Capacitance

35 pF/m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Screened/Unscreened

Screened

Conductor Material

Copper

Size of Strands

0.5 mm

Connector Type

BNO

Cable Shape

Coaxial

Страна на произход

Germany

Детайли за продукта

IBM® Cabling

A group of cables which meet the requirements for use in an IBM® Cabling System, which offers a common cabling system for most data and communication products. They are double screened and have a twisted pair construction to reduce the effects of interference from external sources, to minimise crosstalk and to reduce attenuation and high frequency radiation.

Може да се интересувате от