Технически документи
Спецификации
Brand
QANTEKOscillator Type
XO
Output Frequency
16MHz
Frequency Stability
±50ppm
Package Type
PDIP
Output Level
HCMOS
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Height
5.08mm
Maximum Operating Temperature
85°C
Width
13.21mm
Length
13.21mm
Dimensions
13.21 x 13.21 x 5.08mm
Страна на произход
China
Детайли за продукта
QX8
8 pin Dual-in-Line HCMOS Clock Oscillator
Industry-standard 8 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)
€ 4,20
€ 4,20 Всеки (ex VAT)
1
€ 4,20
€ 4,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,20 |
10 - 49 | € 3,44 |
50 - 99 | € 3,16 |
100 - 199 | € 2,93 |
200+ | € 2,75 |
Технически документи
Спецификации
Brand
QANTEKOscillator Type
XO
Output Frequency
16MHz
Frequency Stability
±50ppm
Package Type
PDIP
Output Level
HCMOS
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Height
5.08mm
Maximum Operating Temperature
85°C
Width
13.21mm
Length
13.21mm
Dimensions
13.21 x 13.21 x 5.08mm
Страна на произход
China
Детайли за продукта
QX8
8 pin Dual-in-Line HCMOS Clock Oscillator
Industry-standard 8 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)