Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

QANTEK, 10MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14 QX14T50B10.00000B50TT

Номер на артикул на RS: 796-0495Марка: QANTEK№ по каталога на производителя: QX14T50B10.00000B50TT
brand-logo

Технически документи

Спецификации

Brand

QANTEK

Oscillator Type

XO

Output Frequency

10MHz

Frequency Stability

±50ppm

Package Type

DIP14

Output Level

HCMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width

13.2mm

Length

20.8mm

Dimensions

20.8 x 13.2 x 5.08mm

Страна на произход

China

Детайли за продукта

QX14

14 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 14 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,25

€ 4,25 Всеки (ex VAT)

QANTEK, 10MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14 QX14T50B10.00000B50TT
Изберете тип опаковка

€ 4,25

€ 4,25 Всеки (ex VAT)

QANTEK, 10MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14 QX14T50B10.00000B50TT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,25
10 - 49€ 3,49
50 - 99€ 3,20
100 - 199€ 2,97
200+€ 2,78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

QANTEK

Oscillator Type

XO

Output Frequency

10MHz

Frequency Stability

±50ppm

Package Type

DIP14

Output Level

HCMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width

13.2mm

Length

20.8mm

Dimensions

20.8 x 13.2 x 5.08mm

Страна на произход

China

Детайли за продукта

QX14

14 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 14 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more