Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm

Номер на артикул на RS: 814-9358Марка: QANTEK№ по каталога на производителя: QTC332.76809B2R
brand-logo

Технически документи

Спецификации

Brand

QANTEK

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

9pF

Package Type

SMD

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

0.65mm

Dimensions

3.2 x 1.5 x 0.65mm

Frequency Tolerance

±20ppm

Series Resistance

65kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

QTC3

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,38

€ 0,475 Each (In a Bag of 5) (ex VAT)

QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
Изберете тип опаковка

€ 2,38

€ 0,475 Each (In a Bag of 5) (ex VAT)

QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
5 - 20€ 0,475€ 2,38
25 - 45€ 0,461€ 2,31
50 - 245€ 0,449€ 2,25
250 - 495€ 0,437€ 2,19
500+€ 0,425€ 2,13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

QANTEK

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

9pF

Package Type

SMD

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

0.65mm

Dimensions

3.2 x 1.5 x 0.65mm

Frequency Tolerance

±20ppm

Series Resistance

65kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

QTC3

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more