Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

QANTEK 14.7456MHz Crystal ±20ppm HC-49/U-S SMD 2-Pin 11.4 x 4.8 x 4.4mm

Номер на артикул на RS: 814-9526PМарка: QANTEK№ по каталога на производителя: QCS14.7456F18B23R
brand-logo

Технически документи

Спецификации

Brand

QANTEK

Standard Frequency

14.7456MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49/U-S SMD

Pin Count

2

Length

11.4mm

Width

4.8mm

Height

4.4mm

Dimensions

11.4 x 4.8 x 4.4mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

QCS

Crystals SMT Metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,30

€ 0,23 Each (Supplied on a Reel) (ex VAT)

QANTEK 14.7456MHz Crystal ±20ppm HC-49/U-S SMD 2-Pin 11.4 x 4.8 x 4.4mm
Изберете тип опаковка

€ 2,30

€ 0,23 Each (Supplied on a Reel) (ex VAT)

QANTEK 14.7456MHz Crystal ±20ppm HC-49/U-S SMD 2-Pin 11.4 x 4.8 x 4.4mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

QANTEK

Standard Frequency

14.7456MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49/U-S SMD

Pin Count

2

Length

11.4mm

Width

4.8mm

Height

4.4mm

Dimensions

11.4 x 4.8 x 4.4mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

QCS

Crystals SMT Metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more