Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pyro Controle STATOP Panel Mount On/Off Temperature Controller, 96 x 96mm 1 Input, 1 Output Relay, 90 → 260 V ac

Номер на артикул на RS: 198-851Марка: Pyro Controle№ по каталога на производителя: LR09604-106
brand-logo

Технически документи

Спецификации

Output Type

Relay

Supply Voltage

90 → 260 V ac

Size

96 x 96mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1200 (Type K) °C

IP Rating

IP50

Mounting Type

Panel Mount

Input Type

K Type Thermocouple

Series

STATOP

Panel Depth

53mm

Страна на произход

France

Детайли за продукта

STATOP On/Off Controllers

Professional range of On/Off Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface

Analogue regulators with On-Off (O/O) or Proportional (P) action.
Blind version or with measurement display.
Regulation algorithm: On-Off or P.
Temperature input: J, K thermocouple or Pt 100 Ώ resistor.
Regulation direction: direct (cold) or inverse (hot).
Regulation output: inverter relay.
Operating temperature: -10 → +50 °C.

Pyro Controle On/Off Temperature Controllers

Информацията за складовите наличности временно не е налична.

€ 195,14

€ 195,14 Всеки (ex VAT)

Pyro Controle STATOP Panel Mount On/Off Temperature Controller, 96 x 96mm 1 Input, 1 Output Relay, 90 → 260 V ac

€ 195,14

€ 195,14 Всеки (ex VAT)

Pyro Controle STATOP Panel Mount On/Off Temperature Controller, 96 x 96mm 1 Input, 1 Output Relay, 90 → 260 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 195,14
5+€ 189,09

Технически документи

Спецификации

Output Type

Relay

Supply Voltage

90 → 260 V ac

Size

96 x 96mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1200 (Type K) °C

IP Rating

IP50

Mounting Type

Panel Mount

Input Type

K Type Thermocouple

Series

STATOP

Panel Depth

53mm

Страна на произход

France

Детайли за продукта

STATOP On/Off Controllers

Professional range of On/Off Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface

Analogue regulators with On-Off (O/O) or Proportional (P) action.
Blind version or with measurement display.
Regulation algorithm: On-Off or P.
Temperature input: J, K thermocouple or Pt 100 Ώ resistor.
Regulation direction: direct (cold) or inverse (hot).
Regulation output: inverter relay.
Operating temperature: -10 → +50 °C.

Pyro Controle On/Off Temperature Controllers