Технически документи
Спецификации
Brand
Pyro ControleSupply Voltage
90 → 260 V ac
Number of Outputs
2
Range
STATOP 4896-30
Series
STATOP 4896
Страна на произход
France
Детайли за продукта
Pyro Controle STATOP Series
Professional range of PID Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface
Digital regulators fitted with automatic action adjustment system: self-adjusting PID regulation mode
Regulators fitted with 2 displays: red for measurement and green for setpoint
Communication by RS 485 connection (depending on model)
Regulation algorithm: PID + fuzzy logic
Programmable temperature input: thermocouple and Pt 100 Ώ resistance
Display: 2 x 10,000 points
Temperature ramp: 0 → 480 °C/min
Timer: 0 → 9999 min
Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V
Proportional band: 0 → 20 °C
Adjustable hysteresis from 0 → 11 s
Supply voltage: 90 → 260 Vac
Operating temperature: -10 → +50 °C
€ 392,06
€ 392,06 Всеки (ex VAT)
1
€ 392,06
€ 392,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Pyro ControleSupply Voltage
90 → 260 V ac
Number of Outputs
2
Range
STATOP 4896-30
Series
STATOP 4896
Страна на произход
France
Детайли за продукта
Pyro Controle STATOP Series
Professional range of PID Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface
Digital regulators fitted with automatic action adjustment system: self-adjusting PID regulation mode
Regulators fitted with 2 displays: red for measurement and green for setpoint
Communication by RS 485 connection (depending on model)
Regulation algorithm: PID + fuzzy logic
Programmable temperature input: thermocouple and Pt 100 Ώ resistance
Display: 2 x 10,000 points
Temperature ramp: 0 → 480 °C/min
Timer: 0 → 9999 min
Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V
Proportional band: 0 → 20 °C
Adjustable hysteresis from 0 → 11 s
Supply voltage: 90 → 260 Vac
Operating temperature: -10 → +50 °C