Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pyro Controle STATOP 24 PID Temperature Controller, 2 Output, 90 → 260 V ac Supply Voltage

Номер на артикул на RS: 198-479Марка: Pyro Controle№ по каталога на производителя: LR02415-001
brand-logo

Технически документи

Спецификации

Supply Voltage

90 → 260 V ac

Number of Outputs

2

Range

STATOP 24-15

Series

STATOP 24

Страна на произход

France

Детайли за продукта

Pyro Controle STATOP Series

Professional range of PID Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface

Digital regulators fitted with automatic action adjustment system: self-adjusting PID regulation mode
Regulators fitted with 2 displays: red for measurement and green for setpoint
Communication by RS 485 connection (depending on model)
Regulation algorithm: PID + fuzzy logic
Programmable temperature input: thermocouple and Pt 100 Ώ resistance
Display: 2 x 10,000 points
Temperature ramp: 0 → 480 °C/min
Timer: 0 → 9999 min
Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V
Proportional band: 0 → 20 °C
Adjustable hysteresis from 0 → 11 s
Supply voltage: 90 → 260 Vac
Operating temperature: -10 → +50 °C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 186,48

€ 186,48 Всеки (ex VAT)

Pyro Controle STATOP 24 PID Temperature Controller, 2 Output, 90 → 260 V ac Supply Voltage

€ 186,48

€ 186,48 Всеки (ex VAT)

Pyro Controle STATOP 24 PID Temperature Controller, 2 Output, 90 → 260 V ac Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

90 → 260 V ac

Number of Outputs

2

Range

STATOP 24-15

Series

STATOP 24

Страна на произход

France

Детайли за продукта

Pyro Controle STATOP Series

Professional range of PID Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface

Digital regulators fitted with automatic action adjustment system: self-adjusting PID regulation mode
Regulators fitted with 2 displays: red for measurement and green for setpoint
Communication by RS 485 connection (depending on model)
Regulation algorithm: PID + fuzzy logic
Programmable temperature input: thermocouple and Pt 100 Ώ resistance
Display: 2 x 10,000 points
Temperature ramp: 0 → 480 °C/min
Timer: 0 → 9999 min
Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V
Proportional band: 0 → 20 °C
Adjustable hysteresis from 0 → 11 s
Supply voltage: 90 → 260 Vac
Operating temperature: -10 → +50 °C

Може да се интересувате от