Pyramex Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens

Технически документи
Спецификации
Brand
PyramexLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Attachment Type
Frame
Scratch Resistant
No
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
2001
EN207/208 Laser Safe
No
EN166 Frame Marking
F
Laser Safe
No
Frame Material
Polycarbonate
EN166 Lens Marking
1
Lens Material
Polycarbonate
Страна на произход
Taiwan, Province Of China
€ 4,46
€ 4,46 Всеки (ex VAT)
1
€ 4,46
€ 4,46 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
PyramexLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Attachment Type
Frame
Scratch Resistant
No
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
2001
EN207/208 Laser Safe
No
EN166 Frame Marking
F
Laser Safe
No
Frame Material
Polycarbonate
EN166 Lens Marking
1
Lens Material
Polycarbonate
Страна на произход
Taiwan, Province Of China