Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

PULS Power Supply Accessory, for use with For All Dimension Power Supplies Except QT40 Series, Y Series Series

Номер на артикул на RS: 328-240Марка: PULS№ по каталога на производителя: YR80.242
brand-logo

Технически документи

Спецификации

Brand

PULS

Accessory Type

Power Supply Module

For Use With

For All Dimension Power Supplies Except QT40 Series

Series

Y Series

Input Voltage

12 → 28V dc

Output Voltage

12 → 28V dc

Filter Type

EMC

Output Current

80A

Terminal Type

Screw

Protection Features

Reverse Polarity Protection

Standards Met

UL 60950-1

Input Current Range

0 → 40A

Mounting Style

DIN Rail

Output Type

Voltage

AC or DC Input Voltage

dc

Rated Input Voltage

12 → 28V

Supply Voltage

12 → 28V

Информацията за складовите наличности временно не е налична.

€ 128,80

€ 128,80 Всеки (ex VAT)

PULS Power Supply Accessory, for use with For All Dimension Power Supplies Except QT40 Series, Y Series Series

€ 128,80

€ 128,80 Всеки (ex VAT)

PULS Power Supply Accessory, for use with For All Dimension Power Supplies Except QT40 Series, Y Series Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

PULS

Accessory Type

Power Supply Module

For Use With

For All Dimension Power Supplies Except QT40 Series

Series

Y Series

Input Voltage

12 → 28V dc

Output Voltage

12 → 28V dc

Filter Type

EMC

Output Current

80A

Terminal Type

Screw

Protection Features

Reverse Polarity Protection

Standards Met

UL 60950-1

Input Current Range

0 → 40A

Mounting Style

DIN Rail

Output Type

Voltage

AC or DC Input Voltage

dc

Rated Input Voltage

12 → 28V

Supply Voltage

12 → 28V