Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

PULS Buffer Module, for use with UB

Номер на артикул на RS: 627-6231Марка: PULS№ по каталога на производителя: UF20.241Distrelec Article No.: 16996557
brand-logo

Технически документи

Спецификации

Brand

PULS

Accessory Type

Buffer Module

For Use With

UB

Distrelec Product Id

16996557

Страна на произход

Czech Republic

Детайли за продукта

Dimension U-Series, Buffer Units

Buffering with service free electrolytic capacitors
24V or 48V models available
Constant output voltage in buffer mode
Buffer time 0.2s at 20A (24V) or 0.1s at 20A (48V)
Longer hold-up time at lower levels
Buffer units can be connected in parallel to increase the output capacity or the hold-up time
Easy to install, no need for control wiring. The buffer units can be added in parallel to the load circuit at any given point
Clear status indication by status LED and signal outputs
Quick connect spring clamp terminals

Approvals

UL/UL Listed for Canada

Standards

UL 60950-1, UL 508, IEC 60950-1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 310,69

€ 310,69 Всеки (ex VAT)

PULS Buffer Module, for use with UB

€ 310,69

€ 310,69 Всеки (ex VAT)

PULS Buffer Module, for use with UB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

PULS

Accessory Type

Buffer Module

For Use With

UB

Distrelec Product Id

16996557

Страна на произход

Czech Republic

Детайли за продукта

Dimension U-Series, Buffer Units

Buffering with service free electrolytic capacitors
24V or 48V models available
Constant output voltage in buffer mode
Buffer time 0.2s at 20A (24V) or 0.1s at 20A (48V)
Longer hold-up time at lower levels
Buffer units can be connected in parallel to increase the output capacity or the hold-up time
Easy to install, no need for control wiring. The buffer units can be added in parallel to the load circuit at any given point
Clear status indication by status LED and signal outputs
Quick connect spring clamp terminals

Approvals

UL/UL Listed for Canada

Standards

UL 60950-1, UL 508, IEC 60950-1

Може да се интересувате от