Технически документи
Спецификации
Brand
PULSType
Switch Mode
Output Voltage
24V dc
Output Current
2.5A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
100 → 120V ac
Power Rating
60W
Electrical Phase
1
Number of Outputs
1
Height
124mm
Width
49mm
Depth
102mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-10°C
Ripple And Noise
30mV Pk-Pk
MTBF
700000h
Maximum Temperature
+70°C
Страна на произход
Czech Republic
Детайли за продукта
40W to 960W, Single/Three Phase Silverline Series with Power Boost
3-phase units SL10 & SL20 offer a choice of overload response. In FUSE mode, in the event of an overload the unit switches off, in CONTINUOUS mode the unit will offer up to 80% more current at a reduced output power
Integral input fuse; electronic output protection
Option available for operating in parallel using jumpers
Output LED indication
Patented quick and easy assembly on to DIN rail
Power boost feature. The unit delivers a higher current for brief periods with no loss in output voltage. When the load continues beyond this period the PULS overload design takes over, reducing the voltage
Permanent 25% extra power @ >45°C
Approvals
UL/UL Listed for Canada
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PULSType
Switch Mode
Output Voltage
24V dc
Output Current
2.5A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
100 → 120V ac
Power Rating
60W
Electrical Phase
1
Number of Outputs
1
Height
124mm
Width
49mm
Depth
102mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-10°C
Ripple And Noise
30mV Pk-Pk
MTBF
700000h
Maximum Temperature
+70°C
Страна на произход
Czech Republic
Детайли за продукта
40W to 960W, Single/Three Phase Silverline Series with Power Boost
3-phase units SL10 & SL20 offer a choice of overload response. In FUSE mode, in the event of an overload the unit switches off, in CONTINUOUS mode the unit will offer up to 80% more current at a reduced output power
Integral input fuse; electronic output protection
Option available for operating in parallel using jumpers
Output LED indication
Patented quick and easy assembly on to DIN rail
Power boost feature. The unit delivers a higher current for brief periods with no loss in output voltage. When the load continues beyond this period the PULS overload design takes over, reducing the voltage
Permanent 25% extra power @ >45°C
Approvals
UL/UL Listed for Canada