PULS Switch Mode DIN Rail Power Supply, 100 → 120V ac ac, dc Input, 24V dc dc Output, 2.5A Output, 60W

Номер на артикул на RS: 468-2971Марка: PULS№ по каталога на производителя: SL2.100
brand-logo

Технически документи

Спецификации

Brand

PULS

Type

Switch Mode

Output Voltage

24V dc

Output Current

2.5A

AC or DC Input Voltage

ac, dc

AC or DC Output Voltage

dc

Input Voltage

100 → 120V ac

Power Rating

60W

Electrical Phase

1

Number of Outputs

1

Height

124mm

Width

49mm

Depth

102mm

Minimum Temperature

-10°C

Ripple And Noise

25mV Pk-Pk

Maximum Temperature

+70°C

MTBF

740000h

Mounting Type

DIN Rail Mount

Страна на произход

China

Детайли за продукта

40W to 960W, Single/Three Phase Silverline Series with Power Boost

3-phase units SL10 & SL20 offer a choice of overload response. In FUSE mode, in the event of an overload the unit switches off, in CONTINUOUS mode the unit will offer up to 80% more current at a reduced output power
Integral input fuse; electronic output protection
Option available for operating in parallel using jumpers
Output LED indication
Patented quick and easy assembly on to DIN rail
Power boost feature. The unit delivers a higher current for brief periods with no loss in output voltage. When the load continues beyond this period the PULS overload design takes over, reducing the voltage
Permanent 25% extra power @ >45°C

Approvals

UL/UL Listed for Canada

Информацията за складовите наличности временно не е налична.

P.O.A.

PULS Switch Mode DIN Rail Power Supply, 100 → 120V ac ac, dc Input, 24V dc dc Output, 2.5A Output, 60W

P.O.A.

PULS Switch Mode DIN Rail Power Supply, 100 → 120V ac ac, dc Input, 24V dc dc Output, 2.5A Output, 60W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

PULS

Type

Switch Mode

Output Voltage

24V dc

Output Current

2.5A

AC or DC Input Voltage

ac, dc

AC or DC Output Voltage

dc

Input Voltage

100 → 120V ac

Power Rating

60W

Electrical Phase

1

Number of Outputs

1

Height

124mm

Width

49mm

Depth

102mm

Minimum Temperature

-10°C

Ripple And Noise

25mV Pk-Pk

Maximum Temperature

+70°C

MTBF

740000h

Mounting Type

DIN Rail Mount

Страна на произход

China

Детайли за продукта

40W to 960W, Single/Three Phase Silverline Series with Power Boost

3-phase units SL10 & SL20 offer a choice of overload response. In FUSE mode, in the event of an overload the unit switches off, in CONTINUOUS mode the unit will offer up to 80% more current at a reduced output power
Integral input fuse; electronic output protection
Option available for operating in parallel using jumpers
Output LED indication
Patented quick and easy assembly on to DIN rail
Power boost feature. The unit delivers a higher current for brief periods with no loss in output voltage. When the load continues beyond this period the PULS overload design takes over, reducing the voltage
Permanent 25% extra power @ >45°C

Approvals

UL/UL Listed for Canada