PULS PIANO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 10A Output, 240W

Номер на артикул на RS: 123-8023Марка: PULS№ по каталога на производителя: PIC240.241DDistrelec Article No.: 30045155
brand-logo

Технически документи

Спецификации

Brand

PULS

Series

PIANO

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

49 x 124 x 124mm

Height

124mm

Width

124mm

Depth

124mm

Maximum Temperature

+70°C

Standards Met

CE Certified, cULus Listed, cULus Recognised, EN 50178, EN 55011, EN 55022, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-3, EN 61000-6-4, FCC, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 62103, IEC/CISPR 16-1-2, IEC/CISPR 16-2-1, LVD, MIL HDBK 217F, SEMI F47 0706, UL 508, UL 60950-1, VDE 0160

Minimum Temperature

-25°C

Ripple And Noise

100mV Pk-Pk

MTBF

270000h

Mounting Type

DIN Rail Mount

Output Voltage Adjustment Range

24 → 28V

Load Regulation

100mV

Special Features

Compact Design, Cost Effective Design, DC OK Relay Contact

Distrelec Product Id

30045155

Страна на произход

China

Детайли за продукта

PIANO Series DIN Rail Power Supply

With the new PIANO series, PULS-quality DIN Rail power supplies are now available for even the most cost-oriented user. Through an innovative approach, the intrinsic properties of a PULS power supply have now been introduced into a product that also has significant price advantages.
Despite low-cost requirements, an MTBF of more than 1.4 million hours and efficiencies of 90.5% to 95.2% have been achieved. This innovation was made possible by a clever single-board design, cost-saving polycarbonate housing and a design team that was focused on an intelligent design for manufacturability.

Features and Benefits

• DC-OK signal with relay (Except PIC120.242C)
• Operational temperature range of up to 55°C (without derating)
• Large input and output terminals all within a light and compact housing
• Efficiency between 90.5 and 95.2% at 230 V
• Made from high quality polycarbonate
• High service lifetime
• High reliability MTBF (Mean Time Between Failures)
• Light and compact
• Single board design increasing processing reliability

Approvals

PIANO DIN Rail power supplies meet the following standards and approvals:
• IEC / UL 60950-1
• UL 508
• EMC Emission EN 55011/022 Class B
• EMC IEC / EN 61000-6-1 / 61000-6-2 / 61000-6-4
• Degree of pollution IEC 62103: 2
• Mechanical Shock IEC 60068-2-27: 30 g 6 ms, 11 ms 20 g
• Vibration IEC 60068-2-6: 2 g

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 187,42

€ 187,42 Всеки (ex VAT)

PULS PIANO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 10A Output, 240W

€ 187,42

€ 187,42 Всеки (ex VAT)

PULS PIANO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 10A Output, 240W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

PULS

Series

PIANO

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

49 x 124 x 124mm

Height

124mm

Width

124mm

Depth

124mm

Maximum Temperature

+70°C

Standards Met

CE Certified, cULus Listed, cULus Recognised, EN 50178, EN 55011, EN 55022, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-3, EN 61000-6-4, FCC, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 62103, IEC/CISPR 16-1-2, IEC/CISPR 16-2-1, LVD, MIL HDBK 217F, SEMI F47 0706, UL 508, UL 60950-1, VDE 0160

Minimum Temperature

-25°C

Ripple And Noise

100mV Pk-Pk

MTBF

270000h

Mounting Type

DIN Rail Mount

Output Voltage Adjustment Range

24 → 28V

Load Regulation

100mV

Special Features

Compact Design, Cost Effective Design, DC OK Relay Contact

Distrelec Product Id

30045155

Страна на произход

China

Детайли за продукта

PIANO Series DIN Rail Power Supply

With the new PIANO series, PULS-quality DIN Rail power supplies are now available for even the most cost-oriented user. Through an innovative approach, the intrinsic properties of a PULS power supply have now been introduced into a product that also has significant price advantages.
Despite low-cost requirements, an MTBF of more than 1.4 million hours and efficiencies of 90.5% to 95.2% have been achieved. This innovation was made possible by a clever single-board design, cost-saving polycarbonate housing and a design team that was focused on an intelligent design for manufacturability.

Features and Benefits

• DC-OK signal with relay (Except PIC120.242C)
• Operational temperature range of up to 55°C (without derating)
• Large input and output terminals all within a light and compact housing
• Efficiency between 90.5 and 95.2% at 230 V
• Made from high quality polycarbonate
• High service lifetime
• High reliability MTBF (Mean Time Between Failures)
• Light and compact
• Single board design increasing processing reliability

Approvals

PIANO DIN Rail power supplies meet the following standards and approvals:
• IEC / UL 60950-1
• UL 508
• EMC Emission EN 55011/022 Class B
• EMC IEC / EN 61000-6-1 / 61000-6-2 / 61000-6-4
• Degree of pollution IEC 62103: 2
• Mechanical Shock IEC 60068-2-27: 30 g 6 ms, 11 ms 20 g
• Vibration IEC 60068-2-6: 2 g

Може да се интересувате от