Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

Номер на артикул на RS: 733-6176Марка: PULS№ по каталога на производителя: ML60.242Distrelec Article No.: 16996583
brand-logo

Технически документи

Спецификации

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Dimensions

45 x 75 x 91mm

Height

75mm

Width

45mm

Depth

91mm

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Ripple And Noise

50mV Pk-Pk

MTBF

3216000h

Load Regulation

100mV

Mounting Type

DIN Rail Mount

Distrelec Product Id

16996583

Страна на произход

Czech Republic

Детайли за продукта

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178

Информацията за складовите наличности временно не е налична.

€ 103,36

€ 103,36 Всеки (ex VAT)

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

€ 103,36

€ 103,36 Всеки (ex VAT)

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.5A Output, 60W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Dimensions

45 x 75 x 91mm

Height

75mm

Width

45mm

Depth

91mm

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Ripple And Noise

50mV Pk-Pk

MTBF

3216000h

Load Regulation

100mV

Mounting Type

DIN Rail Mount

Distrelec Product Id

16996583

Страна на произход

Czech Republic

Детайли за продукта

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178