PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.1A Output, 50W

Номер на артикул на RS: 479-2359Марка: PULS№ по каталога на производителя: ML50.111Distrelec Article No.: 30122998
brand-logo

Технически документи

Спецификации

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.1A

Dimensions

45 x 75 x 91mm

Depth

91mm

Height

75mm

Width

45mm

Minimum Temperature

-10°C

Load Regulation

100mV

MTBF

600000h

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Детайли за продукта

50W MiniLine Series with Screw Terminals

Input frequency range 47-63Hz
Fully regulated output
Permanent 25% extra power at 45°
Overload & short circuit protection
Output LED indication
Paralleling capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 120,66

€ 120,66 Всеки (ex VAT)

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.1A Output, 50W

€ 120,66

€ 120,66 Всеки (ex VAT)

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.1A Output, 50W

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.1A

Dimensions

45 x 75 x 91mm

Depth

91mm

Height

75mm

Width

45mm

Minimum Temperature

-10°C

Load Regulation

100mV

MTBF

600000h

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Детайли за продукта

50W MiniLine Series with Screw Terminals

Input frequency range 47-63Hz
Fully regulated output
Permanent 25% extra power at 45°
Overload & short circuit protection
Output LED indication
Paralleling capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more