PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 1.3A Output, 30W

Номер на артикул на RS: 733-6163Марка: PULS№ по каталога на производителя: ML30.241Distrelec Article No.: 16996579
brand-logo

Технически документи

Спецификации

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.3A

Power Rating

30W

Dimensions

22.5 x 75 x 91mm

Height

75mm

Width

22.5mm

Depth

91mm

Minimum Temperature

-10°C

Ripple And Noise

50mV Pk-Pk

MTBF

4124000h

Load Regulation

100mV

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Distrelec Product Id

16996579

Страна на произход

Czech Republic

Детайли за продукта

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178

Информацията за складовите наличности временно не е налична.

€ 65,78

€ 65,78 Всеки (ex VAT)

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 1.3A Output, 30W

€ 65,78

€ 65,78 Всеки (ex VAT)

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 1.3A Output, 30W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.3A

Power Rating

30W

Dimensions

22.5 x 75 x 91mm

Height

75mm

Width

22.5mm

Depth

91mm

Minimum Temperature

-10°C

Ripple And Noise

50mV Pk-Pk

MTBF

4124000h

Load Regulation

100mV

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Distrelec Product Id

16996579

Страна на произход

Czech Republic

Детайли за продукта

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178