PULS DIMENSION C-Line Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 10A Output,

Номер на артикул на RS: 796-1719Марка: PULS№ по каталога на производителя: CPS20.481Distrelec Article No.: 11041289
brand-logo

Технически документи

Спецификации

Brand

PULS

Series

DIMENSION C-Line

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

10A

Power Rating

480W

Dimensions

65 x 124 x 127mm

Width

65mm

Depth

127mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

50mV Pk-Pk

MTBF

882000h

Load Regulation

100mV

Maximum Temperature

+70°C

Страна на произход

Czech Republic

Детайли за продукта

Dimension C-Series - Puls Power Supplies

The C-Series DIN Rail power supplies are affordable basic units which offer an alternative to the feature-rich Q-Series. The same standards apply to the C-Series Puls power supplies as to all other PULS products in terms of quality. They are reliable, easy to operate, have a small overall size and generous power reserves. In the 120W class, the C-Series power supplies are even smaller than the Q Series and yet are every bit as durable. This power supply has a specified life expectancy of the electrolytic capacitor of 50,000 hours. The guaranteed power boost of +20% of the rated power is intended to ensure optimal adaptation to fluctuating loads. If the ambient temperature remains below 45°C or with forced ventilation, this performance is even specified for continuous loads. The units are equipped with automatic 115/230 V range switching for increased ease of operation and fault avoidance.
The units are available in special regional versions that cover either the 100 V to 120 V or 200 V to 240 V ranges. The C series Puls power supply supports regional applications and offers extra cost savings without sacrificing functionality.

Features and Benefits

• Wide range auto select input
• Minimal inrush current
• 20% Power reserves up to 45°C continuously allowed
• Large screw terminals
• CS10.242 has power factor correction to EN61000-3-2
• DC-ok LED
• Cost effective

Approvals

UL Listed

Standards

UL60950-1, UL508, IEC60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 345,96

€ 345,96 Всеки (ex VAT)

PULS DIMENSION C-Line Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 10A Output,

€ 345,96

€ 345,96 Всеки (ex VAT)

PULS DIMENSION C-Line Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 10A Output,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

PULS

Series

DIMENSION C-Line

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

10A

Power Rating

480W

Dimensions

65 x 124 x 127mm

Width

65mm

Depth

127mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

50mV Pk-Pk

MTBF

882000h

Load Regulation

100mV

Maximum Temperature

+70°C

Страна на произход

Czech Republic

Детайли за продукта

Dimension C-Series - Puls Power Supplies

The C-Series DIN Rail power supplies are affordable basic units which offer an alternative to the feature-rich Q-Series. The same standards apply to the C-Series Puls power supplies as to all other PULS products in terms of quality. They are reliable, easy to operate, have a small overall size and generous power reserves. In the 120W class, the C-Series power supplies are even smaller than the Q Series and yet are every bit as durable. This power supply has a specified life expectancy of the electrolytic capacitor of 50,000 hours. The guaranteed power boost of +20% of the rated power is intended to ensure optimal adaptation to fluctuating loads. If the ambient temperature remains below 45°C or with forced ventilation, this performance is even specified for continuous loads. The units are equipped with automatic 115/230 V range switching for increased ease of operation and fault avoidance.
The units are available in special regional versions that cover either the 100 V to 120 V or 200 V to 240 V ranges. The C series Puls power supply supports regional applications and offers extra cost savings without sacrificing functionality.

Features and Benefits

• Wide range auto select input
• Minimal inrush current
• 20% Power reserves up to 45°C continuously allowed
• Large screw terminals
• CS10.242 has power factor correction to EN61000-3-2
• DC-ok LED
• Cost effective

Approvals

UL Listed

Standards

UL60950-1, UL508, IEC60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more