PULS CP DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 5A Output, 120W

Технически документи
Спецификации
Brand
PULSSeries
CP
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Power Rating
120W
Dimensions
32 x 102 x 124mm
Width
32mm
Depth
102mm
Height
124mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
94.3%
Ripple And Noise
200mV Pk-Pk
MTBF
100h
Output Voltage Adjustment Range
24 → 28V
Load Regulation
50mV
Special Features
Active Power Factor Correction (PFC)
Maximum Temperature
+70°C
Standards Met
ANSI/UL 61010-2-201, CE Certified, cULus Listed, IECEE IEC 60950-1, IECEE IEC 61010-2-201, UL 508
Distrelec Product Id
30110143
Страна на произход
China
€ 167,78
€ 167,78 Всеки (ex VAT)
1
€ 167,78
€ 167,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PULSSeries
CP
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Power Rating
120W
Dimensions
32 x 102 x 124mm
Width
32mm
Depth
102mm
Height
124mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
94.3%
Ripple And Noise
200mV Pk-Pk
MTBF
100h
Output Voltage Adjustment Range
24 → 28V
Load Regulation
50mV
Special Features
Active Power Factor Correction (PFC)
Maximum Temperature
+70°C
Standards Met
ANSI/UL 61010-2-201, CE Certified, cULus Listed, IECEE IEC 60950-1, IECEE IEC 61010-2-201, UL 508
Distrelec Product Id
30110143
Страна на произход
China