PULS CP DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W

Технически документи
Спецификации
Brand
PULSSeries
CP
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Dimensions
39 x 117 x 124mm
Width
39mm
Depth
117mm
Height
124mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
95.2%
Ripple And Noise
50mV Pk-Pk
MTBF
100h
Output Voltage Adjustment Range
24 → 28V
Load Regulation
50mV
Special Features
Easy Fuse Breaking due to High Overload Peak Current
Maximum Temperature
+70°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
ANSI/ISA 12.12.01-2015, ATEX EN 60079-0, ATEX EN 60079-15, CE Certified, cRUus UL 60950-1, CSAus Certified, cULus Listed, GL Listed, IECEE IEC 60950-1, IECEx IEC 60079-0, IECEx IEC 60079-15, UL 508
Distrelec Product Id
30109848
Страна на произход
Czech Republic
€ 279,57
€ 279,57 Всеки (ex VAT)
1
€ 279,57
€ 279,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PULSSeries
CP
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Dimensions
39 x 117 x 124mm
Width
39mm
Depth
117mm
Height
124mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
95.2%
Ripple And Noise
50mV Pk-Pk
MTBF
100h
Output Voltage Adjustment Range
24 → 28V
Load Regulation
50mV
Special Features
Easy Fuse Breaking due to High Overload Peak Current
Maximum Temperature
+70°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
ANSI/ISA 12.12.01-2015, ATEX EN 60079-0, ATEX EN 60079-15, CE Certified, cRUus UL 60950-1, CSAus Certified, cULus Listed, GL Listed, IECEE IEC 60950-1, IECEx IEC 60079-0, IECEx IEC 60079-15, UL 508
Distrelec Product Id
30109848
Страна на произход
Czech Republic