Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Prysmian LSF-CW Series Steel Cable Gland Kit, M50 Thread, 38mm min., 46.2mm max., IP66

Номер на артикул на RS: 463-4461Марка: Prysmian№ по каталога на производителя: LSF50SCW
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Thread Size

M50

Maximum Cable Diameter

46.2mm

Minimum Cable Diameter

38mm

Material

Steel

Series

LSF-CW

IP Rating

IP66

Locknut Included

Yes

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Number of Pieces

9

Standards Met

CE

Number of Cores

1

Operating Temperature Range

-20 → +90 °C

Kit Includes

Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer

Страна на произход

United Kingdom

Детайли за продукта

Armoured CW Indoor/Outdoor (SWA) LSF Gland Kit

The LSF CW series of cable glands and accessories have low smoke, zero halogen properties and are suitable for both indoor and outdoor use. The glands can be used in a range of weather conditions with an outer seal that grips the cable sheath. The shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These glands provide clamping of the armour wires for electrical continuity and mechanical retention of the cable. The LSF kits include LSF shroud, CW gland, brass locknut and brass earth tag.


Features and benefits
• Zero Halogen Silicone seals and shrouds
• IP66 Rating
• Outer seal grips sheath of cable
• Separate armour locking ring

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 90,36

€ 90,36 1 Kit (ex VAT)

Prysmian LSF-CW Series Steel Cable Gland Kit, M50 Thread, 38mm min., 46.2mm max., IP66

€ 90,36

€ 90,36 1 Kit (ex VAT)

Prysmian LSF-CW Series Steel Cable Gland Kit, M50 Thread, 38mm min., 46.2mm max., IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 90,36
5 - 9€ 85,85
10+€ 81,33
Може да се интересувате от

Технически документи

Спецификации

Thread Size

M50

Maximum Cable Diameter

46.2mm

Minimum Cable Diameter

38mm

Material

Steel

Series

LSF-CW

IP Rating

IP66

Locknut Included

Yes

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Number of Pieces

9

Standards Met

CE

Number of Cores

1

Operating Temperature Range

-20 → +90 °C

Kit Includes

Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer

Страна на произход

United Kingdom

Детайли за продукта

Armoured CW Indoor/Outdoor (SWA) LSF Gland Kit

The LSF CW series of cable glands and accessories have low smoke, zero halogen properties and are suitable for both indoor and outdoor use. The glands can be used in a range of weather conditions with an outer seal that grips the cable sheath. The shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These glands provide clamping of the armour wires for electrical continuity and mechanical retention of the cable. The LSF kits include LSF shroud, CW gland, brass locknut and brass earth tag.


Features and benefits
• Zero Halogen Silicone seals and shrouds
• IP66 Rating
• Outer seal grips sheath of cable
• Separate armour locking ring

Може да се интересувате от