Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Prysmian AXT20 Series Brass Cable Gland Kit, M20 Thread, 8mm min., 16mm max., IP66

Номер на артикул на RS: 463-4095Марка: Prysmian№ по каталога на производителя: AXT20K
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Thread Size

M20

Maximum Cable Diameter

16mm

Minimum Cable Diameter

8mm

Material

Brass

Series

AXT20

IP Rating

IP66

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Number of Pieces

7

Number of Cores

1

Operating Temperature Range

-50 → +200 °C

Kit Includes

Flat Washer, Gland, Lock Nuts, Seal, Seal Housing, Shroud, Washer

Страна на произход

United Kingdom

Детайли за продукта

IP66 Metric Armoured AXT Brass Gland

• Suitable for indoor and outdoor applications
• Ideal for use with CY or SY cable
• Fast and easy to install
• Zero halogen
• IP66/IP68 seal
• High strength

AXT brass gland kit for flexible armoured cables in indoor and outdoor applications. The kit comprises 2 glands complete with locknut, washers, earth tag and PVC shroud.

Информацията за складовите наличности временно не е налична.

€ 36,06

€ 36,06 1 Kit (ex VAT)

Prysmian AXT20 Series Brass Cable Gland Kit, M20 Thread, 8mm min., 16mm max., IP66

€ 36,06

€ 36,06 1 Kit (ex VAT)

Prysmian AXT20 Series Brass Cable Gland Kit, M20 Thread, 8mm min., 16mm max., IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 36,06
5 - 9€ 34,25
10+€ 32,45

Технически документи

Спецификации

Thread Size

M20

Maximum Cable Diameter

16mm

Minimum Cable Diameter

8mm

Material

Brass

Series

AXT20

IP Rating

IP66

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Number of Pieces

7

Number of Cores

1

Operating Temperature Range

-50 → +200 °C

Kit Includes

Flat Washer, Gland, Lock Nuts, Seal, Seal Housing, Shroud, Washer

Страна на произход

United Kingdom

Детайли за продукта

IP66 Metric Armoured AXT Brass Gland

• Suitable for indoor and outdoor applications
• Ideal for use with CY or SY cable
• Fast and easy to install
• Zero halogen
• IP66/IP68 seal
• High strength

AXT brass gland kit for flexible armoured cables in indoor and outdoor applications. The kit comprises 2 glands complete with locknut, washers, earth tag and PVC shroud.