Prysmian, 50m 3 Core, Black Low Smoke Zero Halogen (LSZH) Power Cable +90°C

Номер на артикул на RS: 494-5799Марка: Prysmian№ по каталога на производителя: 20301536
brand-logo

Технически документи

Спецификации

Cross Sectional Area

6 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Armoured

Yes

Current Rating

56 A

Outer Diameter

15.2mm

Sheath Material

Low Smoke Zero Halogen (LSZH)

Voltage Rating

1 kV

Conductor Strand Type

Stranded

Conductor Resistance

3.08 Ω/km

Insulation material

PEX

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Conductor Material

Annealed Copper

Maximum Operating Temperature

+90°C

Страна на произход

United Kingdom

Детайли за продукта

Afumex BS6724 LSZH Armoured Cable

Brought to you by Prysmian, this series of Afuxmex 90 steel wire armoured cable is an excellent choice for harsh environments. Designed for supply leads for medium duty domestic and office appliances, the choice doesn't end there. As a hard-wearing and durable SWA cable is essential for many applications. An excellent resistance to ignition and flame conforms to health and safety standards, due to the very low levels of smoke which would be produced. All models are highly reliable and excellent quality.

Features and Benefits

• BASEC Approved
• Stranded annealed copper to BS EN 60228
• Low smoke to BS7622
• Temperature rating: -15 to +90°C
• Halogen free, BS EN 50267-2-1, BS EN 50267-2-3

What is Steel Wire Armoured Cable?

Steel wire armoured cable (SWA) is a highly reinforced power cable. It will supply a continuous flow of electricity to the intended target, due the galvanized steel overlapping the center cable. Each cable is built up of numerous copper cores, followed by XLPE insulation of the cores. The insulated cores are then protected by a layer of PVC bedding, which is secured by steel wire. Finally a thick outer layer of PVC covers the entirety of the cable.

When would this armoured cable be required?

The best use of this cable would be if the intended application is likely to be on a rough surface, or is situated in areas where there is high traffic and risk of debris striking the power cable. This would be the most beneficial. As an example, some of the applications for using SWA cable include:

• Busy offices and warehouses
• Indoor and outdoor power stations
• High risk workshops

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 416,17

€ 416,17 1 Reel of 50 (ex VAT)

Prysmian, 50m 3 Core, Black Low Smoke Zero Halogen (LSZH) Power Cable +90°C

€ 416,17

€ 416,17 1 Reel of 50 (ex VAT)

Prysmian, 50m 3 Core, Black Low Smoke Zero Halogen (LSZH) Power Cable +90°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cross Sectional Area

6 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Armoured

Yes

Current Rating

56 A

Outer Diameter

15.2mm

Sheath Material

Low Smoke Zero Halogen (LSZH)

Voltage Rating

1 kV

Conductor Strand Type

Stranded

Conductor Resistance

3.08 Ω/km

Insulation material

PEX

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Conductor Material

Annealed Copper

Maximum Operating Temperature

+90°C

Страна на произход

United Kingdom

Детайли за продукта

Afumex BS6724 LSZH Armoured Cable

Brought to you by Prysmian, this series of Afuxmex 90 steel wire armoured cable is an excellent choice for harsh environments. Designed for supply leads for medium duty domestic and office appliances, the choice doesn't end there. As a hard-wearing and durable SWA cable is essential for many applications. An excellent resistance to ignition and flame conforms to health and safety standards, due to the very low levels of smoke which would be produced. All models are highly reliable and excellent quality.

Features and Benefits

• BASEC Approved
• Stranded annealed copper to BS EN 60228
• Low smoke to BS7622
• Temperature rating: -15 to +90°C
• Halogen free, BS EN 50267-2-1, BS EN 50267-2-3

What is Steel Wire Armoured Cable?

Steel wire armoured cable (SWA) is a highly reinforced power cable. It will supply a continuous flow of electricity to the intended target, due the galvanized steel overlapping the center cable. Each cable is built up of numerous copper cores, followed by XLPE insulation of the cores. The insulated cores are then protected by a layer of PVC bedding, which is secured by steel wire. Finally a thick outer layer of PVC covers the entirety of the cable.

When would this armoured cable be required?

The best use of this cable would be if the intended application is likely to be on a rough surface, or is situated in areas where there is high traffic and risk of debris striking the power cable. This would be the most beneficial. As an example, some of the applications for using SWA cable include:

• Busy offices and warehouses
• Indoor and outdoor power stations
• High risk workshops

Може да се интересувате от